
BC807-40 | |
|---|---|
DigiKey Part Number | 5272-BC807-40TR-ND - Tape & Reel (TR) 5272-BC807-40CT-ND - Cut Tape (CT) 5272-BC807-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC807-40-HF | Comchip Technology | 2 900 | 641-ABC807-40-HFCT-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,57346 Kč | 573,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46665 Kč | 1 399,95 Kč |
| 6 000 | 0,41254 Kč | 2 475,24 Kč |
| 9 000 | 0,38492 Kč | 3 464,28 Kč |
| 15 000 | 0,35380 Kč | 5 307,00 Kč |
| 21 000 | 0,33534 Kč | 7 042,14 Kč |
| 30 000 | 0,31738 Kč | 9 521,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







