


BC807-40 | |
|---|---|
DigiKey Part Number | 5399-BC807-40TR-ND - Tape & Reel (TR) 5399-BC807-40CT-ND - Cut Tape (CT) 5399-BC807-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40 |
Description | 45V 300MW 250@100MA,1V 500MA PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 100 | 0,63410 Kč | 63,41 Kč |
| 500 | 0,45398 Kč | 226,99 Kč |
| 1 000 | 0,39518 Kč | 395,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31959 Kč | 958,77 Kč |
| 6 000 | 0,28123 Kč | 1 687,38 Kč |
| 9 000 | 0,26166 Kč | 2 354,94 Kč |
| 15 000 | 0,23959 Kč | 3 593,85 Kč |
| 21 000 | 0,22649 Kč | 4 756,29 Kč |
| 30 000 | 0,21374 Kč | 6 412,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





