


AMS1117-ADJ | |
|---|---|
DigiKey Part Number | 5272-AMS1117-ADJTR-ND - Tape & Reel (TR) 5272-AMS1117-ADJCT-ND - Cut Tape (CT) 5272-AMS1117-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-ADJ |
Description | IC REG LIN POS ADJ 1A SOT-223-3L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3L |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 25 | 3,77920 Kč | 94,48 Kč |
| 100 | 3,24300 Kč | 324,30 Kč |
| 250 | 2,98900 Kč | 747,25 Kč |
| 500 | 2,83552 Kč | 1 417,76 Kč |
| 1 000 | 2,70934 Kč | 2 709,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,57624 Kč | 6 440,60 Kč |
| 5 000 | 2,49594 Kč | 12 479,70 Kč |
| 7 500 | 2,45572 Kč | 18 417,90 Kč |
| 12 500 | 2,41116 Kč | 30 139,50 Kč |
| 17 500 | 2,38513 Kč | 41 739,78 Kč |
| 25 000 | 2,36010 Kč | 59 002,50 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |









