Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L12

DigiKey Part Number
5272-78L12TR-ND - Tape & Reel (TR)
5272-78L12CT-ND - Cut Tape (CT)
5272-78L12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L12
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,73200 Kč27,32 Kč
252,41080 Kč60,27 Kč
1002,05220 Kč205,22 Kč
2501,88200 Kč470,50 Kč
5001,77856 Kč889,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,69326 Kč1 693,26 Kč
2 0001,62308 Kč3 246,16 Kč
3 0001,58801 Kč4 764,03 Kč
5 0001,54915 Kč7 745,75 Kč
7 0001,52638 Kč10 684,66 Kč
10 0001,50452 Kč15 045,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč