
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 55 @ 1A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,41000 Kč | 60,41 Kč |
10 | 39,14000 Kč | 391,40 Kč |
100 | 26,98940 Kč | 2 698,94 Kč |
500 | 21,79818 Kč | 10 899,09 Kč |
1 000 | 20,13011 Kč | 20 130,11 Kč |
2 000 | 18,72753 Kč | 37 455,06 Kč |
5 000 | 18,22625 Kč | 91 131,25 Kč |
Unit Price without VAT: | 60,41000 Kč |
---|---|
Unit Price with VAT: | 73,09610 Kč |