Bipolar (BJT) Transistor PNP 120 V 8 A 10MHz 80 W Through Hole TO-3PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB688

DigiKey Part Number
5272-2SB688-ND
Manufacturer
Manufacturer Product Number
2SB688
Description
TRANS PNP 120V 8A TO-3PS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 8 A 10MHz 80 W Through Hole TO-3PS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 500mA, 5A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
80 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1051,84400 Kč518,44 Kč
10036,31600 Kč3 631,60 Kč
50029,68446 Kč14 842,23 Kč
1 00027,55358 Kč27 553,58 Kč
2 00026,24750 Kč52 495,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč