Bipolar (BJT) Transistor NPN 80 V 6 A 30MHz 60 W Through Hole TO-3PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5196

DigiKey Part Number
5272-2SC5196-ND
Manufacturer
Manufacturer Product Number
2SC5196
Description
TRANS NPN 80V 6A TO-3PS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 6 A 30MHz 60 W Through Hole TO-3PS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
60 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1042,41600 Kč424,16 Kč
10029,38040 Kč2 938,04 Kč
50023,80460 Kč11 902,30 Kč
1 00022,01325 Kč22 013,25 Kč
2 00020,50707 Kč41 014,14 Kč
5 00020,21058 Kč101 052,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč