
MR2A16AVMA35 | |
|---|---|
DigiKey Part Number | 819-1022-ND |
Manufacturer | |
Manufacturer Product Number | MR2A16AVMA35 |
Description | IC RAM 4MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,33000 Kč | 798,33 Kč |
| 10 | 738,15500 Kč | 7 381,55 Kč |
| 25 | 714,41960 Kč | 17 860,49 Kč |
| 50 | 696,66400 Kč | 34 833,20 Kč |
| 100 | 679,14950 Kč | 67 914,95 Kč |
| Unit Price without VAT: | 798,33000 Kč |
|---|---|
| Unit Price with VAT: | 965,97930 Kč |




