
MR2A16ACYS35 | |
|---|---|
DigiKey Part Number | 819-1011-ND |
Manufacturer | |
Manufacturer Product Number | MR2A16ACYS35 |
Description | IC RAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR2A16AMYS35 | Everspin Technologies Inc. | 658 | MR2A16AMYS35-ND | 1 151,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 10 | 742,95100 Kč | 7 429,51 Kč |
| 25 | 719,14800 Kč | 17 978,70 Kč |
| 50 | 701,33740 Kč | 35 066,87 Kč |
| 135 | 676,21644 Kč | 91 289,22 Kč |
| 270 | 659,05256 Kč | 177 944,19 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |


