
EMD4E001G16G2-150CAS2R | |
|---|---|
DigiKey Part Number | 819-EMD4E001G16G2-150CAS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMD4E001G16G2-150CAS2R |
Description | IC RAM 1GBIT PAR 96BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Gbit Parallel 667 MHz 18 ns 96-BGA (10x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-BGA (10x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2 440,08232 Kč | 4 880 164,64 Kč |
| Unit Price without VAT: | 2 440,08232 Kč |
|---|---|
| Unit Price with VAT: | 2 952,49961 Kč |



