EM128LXQADG13IS1T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Everspin Technologies Inc.
In Stock: 589
Unit Price: 6 064,01000 Kč
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM128LXQADG13IS1T

DigiKey Part Number
819-EM128LXQADG13IS1T-ND
Manufacturer
Manufacturer Product Number
EM128LXQADG13IS1T
Description
IC RAM 128MB XSPI/QUAD 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 064,01000 Kč6 064,01 Kč
105 579,86200 Kč55 798,62 Kč
255 393,56320 Kč134 839,08 Kč
Unit Price without VAT:6 064,01000 Kč
Unit Price with VAT:7 337,45210 Kč