EM008LXQADG13IS1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXQADG13IS1T

DigiKey Part Number
819-EM032LXQADG13IS1T-ND
Manufacturer
Manufacturer Product Number
EM032LXQADG13IS1T
Description
IC RAM 32MBIT XSPI/QUAD 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:290
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1888,52000 Kč888,52 Kč
10821,58200 Kč8 215,82 Kč
25795,14280 Kč19 878,57 Kč
50775,36000 Kč38 768,00 Kč
100755,85710 Kč75 585,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:888,52000 Kč
Unit Price with VAT:1 075,10920 Kč