
PT334-6B | |
|---|---|
DigiKey Part Number | 1080-1158-ND |
Manufacturer | |
Manufacturer Product Number | PT334-6B |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 500 | 2,94098 Kč | 1 470,49 Kč |
| 1 000 | 2,71840 Kč | 2 718,40 Kč |
| 2 000 | 2,52869 Kč | 5 057,38 Kč |
| 5 000 | 2,32087 Kč | 11 604,35 Kč |
| 10 000 | 2,19099 Kč | 21 909,90 Kč |
| 25 000 | 2,04918 Kč | 51 229,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











