
PT333-3B | |
|---|---|
DigiKey Part Number | 1080-1156-ND |
Manufacturer | |
Manufacturer Product Number | PT333-3B |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,56021 Kč | 3 840,32 Kč |
| Unit Price without VAT: | 2,56021 Kč |
|---|---|
| Unit Price with VAT: | 3,09785 Kč |




