MV8304 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Dialight
In Stock: 2 026
Unit Price: 29,61000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Kingbright
In Stock: 1 310
Unit Price: 10,50000 Kč
Datasheet

Similar


Kingbright
In Stock: 3 522
Unit Price: 10,50000 Kč
Datasheet
Image for MV8304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8304

DigiKey Part Number
MV8304EL-ND
Manufacturer
Manufacturer Product Number
MV8304
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,89916 Kč8 899,16 Kč
Unit Price without VAT:8,89916 Kč
Unit Price with VAT:10,76798 Kč