MV5453A4A0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,89393 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 18 099
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 5 505
Unit Price: 6,72000 Kč
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 0
Unit Price: 30,24000 Kč
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1 356
Unit Price: 29,82000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 60 478
Unit Price: 8,40000 Kč
Datasheet
Image for MV5453A4A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5453A4A0

DigiKey Part Number
MV5453A4A0-ND
Manufacturer
Manufacturer Product Number
MV5453A4A0
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
75°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
562nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6002,35189 Kč8 466,80 Kč
Unit Price without VAT:2,35189 Kč
Unit Price with VAT:2,84579 Kč