
4302H5-12V | |
|---|---|
DigiKey Part Number | 4302H5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 4302H5-12V |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 10.08mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 100 | 16,81100 Kč | 1 681,10 Kč |
| 500 | 14,34542 Kč | 7 172,71 Kč |
| 1 000 | 13,53951 Kč | 13 539,51 Kč |
| 2 000 | 12,85613 Kč | 25 712,26 Kč |
| 5 000 | 12,11064 Kč | 60 553,20 Kč |
| 10 000 | 11,64650 Kč | 116 465,00 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |







