MV54124A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV54124A

DigiKey Part Number
1080-1108-ND
Manufacturer
Manufacturer Product Number
MV54124A
Description
LED GRN DIFFUSED RECTANGULAR T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
6.22mm x 3.17mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
562nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 922
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,94700 Kč69,47 Kč
2504,42556 Kč1 106,39 Kč
5004,08286 Kč2 041,43 Kč
1 0003,79068 Kč3 790,68 Kč
2 0003,54230 Kč7 084,60 Kč
5 0003,27037 Kč16 351,85 Kč
10 0003,10060 Kč31 006,00 Kč
25 0002,91533 Kč72 883,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč