SSL-LX4673GD-LA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX4673GD-LA20

DigiKey Part Number
67-1082-ND
Manufacturer
Manufacturer Product Number
SSL-LX4673GD-LA20
Description
LED GREEN DIFF RECT 4MMX7MM T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SSL-LX4673GD-LA20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
6.15mm L x 3.65mm W
Height (Max)
6.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,26100 Kč172,61 Kč
10012,83840 Kč1 283,84 Kč
50010,87400 Kč5 437,00 Kč
1 00010,23135 Kč10 231,35 Kč
2 0009,68605 Kč19 372,10 Kč
5 0009,09078 Kč45 453,90 Kč
10 0008,72001 Kč87 200,10 Kč
25 0008,31606 Kč207 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč