
MV53124A | |
|---|---|
DigiKey Part Number | 1080-1103-ND |
Manufacturer | |
Manufacturer Product Number | MV53124A |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.71mm x 3.17mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 6.22mm L x 3.68mm W | |
Height (Max) | 7.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 250 | 4,77584 Kč | 1 193,96 Kč |
| 500 | 4,41040 Kč | 2 205,20 Kč |
| 1 000 | 4,09928 Kč | 4 099,28 Kč |
| 2 000 | 3,83468 Kč | 7 669,36 Kč |
| 5 000 | 3,54516 Kč | 17 725,80 Kč |
| 10 000 | 3,36440 Kč | 33 644,00 Kč |
| 25 000 | 3,16720 Kč | 79 180,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |




