
HLMP1503 | |
|---|---|
DigiKey Part Number | 1080-1045-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1503 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 250 | 2,72304 Kč | 680,76 Kč |
| 500 | 2,49540 Kč | 1 247,70 Kč |
| 1 000 | 2,30138 Kč | 2 301,38 Kč |
| 2 000 | 2,13592 Kč | 4 271,84 Kč |
| 5 000 | 1,95449 Kč | 9 772,45 Kč |
| 10 000 | 1,84104 Kč | 18 410,40 Kč |
| 25 000 | 1,71707 Kč | 42 926,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











