
HLMP-1503-C0002 | |
|---|---|
DigiKey Part Number | 516-3190-2-ND - Tape & Reel (TR) 516-3190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1503-C0002 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1503-C0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,37414 Kč | 6 073,45 Kč |
| 3 600 | 3,16609 Kč | 11 397,92 Kč |
| 5 400 | 3,05925 Kč | 16 519,95 Kč |
| 9 000 | 2,93855 Kč | 26 446,95 Kč |
| 12 600 | 2,86673 Kč | 36 120,80 Kč |
| 18 000 | 2,79661 Kč | 50 338,98 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




