EL817(S)(A)(TB)-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,87354 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 86
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 529
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 240
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 16 624
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 539
Unit Price: 2,31000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 665
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817(S)(A)(TB)-V

DigiKey Part Number
EL817(S)(A)(TB)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL817(S)(A)(TB)-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types