
140817144100 | |
|---|---|
DigiKey Part Number | 732-140817144100TR-ND - Tape & Reel (TR) 732-140817144100CT-ND - Cut Tape (CT) 732-140817144100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140817144100 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SLM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM |
Datasheet | Datasheet |
EDA/CAD Models | 140817144100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP-SLM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 50 | 4,87160 Kč | 243,58 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| 500 | 4,24076 Kč | 2 120,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,46467 Kč | 5 197,01 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

