
EL3H7(B)(TA)-VG | |
|---|---|
DigiKey Part Number | 1080-1197-2-ND - Tape & Reel (TR) 1080-1197-1-ND - Cut Tape (CT) 1080-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3H7(B)(TA)-VG |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL3H7(B)(TA)-VG Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Everlight Electronics Co Ltd | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3H7(B)-G | Everlight Electronics Co Ltd | 131 | EL3H7(B)-G-ND | 0,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,69940 Kč | 469,94 Kč |
| 500 | 3,85440 Kč | 1 927,20 Kč |
| 1 000 | 3,57575 Kč | 3 575,75 Kč |
| 2 000 | 3,33889 Kč | 6 677,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,03432 Kč | 18 205,92 Kč |
| 12 000 | 2,87926 Kč | 34 551,12 Kč |
| 18 000 | 2,79978 Kč | 50 396,04 Kč |
| 30 000 | 2,77127 Kč | 83 138,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











