
ALS-PDIC17-77C/TR8 | |
|---|---|
DigiKey Part Number | 1080-ALS-PDIC17-77C/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALS-PDIC17-77C/TR8 |
Description | SENSOR OPT 550NMAMB 0606 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Analog 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 9,12095 Kč | 109 451,40 Kč |
| Unit Price without VAT: | 9,12095 Kč |
|---|---|
| Unit Price with VAT: | 11,03635 Kč |





