7343-2USOC/S530-A5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,12405 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,47011 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 6,17661 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,39612 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,47011 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,47011 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,47011 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,12405 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 14 027
Unit Price: 16,59000 Kč
Datasheet
Image for 7343-2USOC/S530-A5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7343-2USOC/S530-A5

DigiKey Part Number
7343-2USOC/S530-A5-ND
Manufacturer
Manufacturer Product Number
7343-2USOC/S530-A5
Description
LED ORANGE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Orange 615nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes