HLMP-EJ15-SV000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 5,47011 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Orange 605nm LED Indication - Discrete 1.98V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EJ15-SV000

DigiKey Part Number
HLMP-EJ15-SV000-ND
Manufacturer
Manufacturer Product Number
HLMP-EJ15-SV000
Description
LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.98V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EJ15-SV000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.98V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0005,47011 Kč87 521,76 Kč
Unit Price without VAT:5,47011 Kč
Unit Price with VAT:6,61883 Kč