Parametric Equivalent
Similar
Parametric Equivalent

67-21/Y2C-AP2R2L/2T | |
|---|---|
DigiKey Part Number | 67-21/Y2C-AP2R2L/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/Y2C-AP2R2L/2T |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/Y2C-AP2R2L/2A0 | Everlight Electronics Co Ltd | 0 | 67-21/Y2C-AP2R2L/2A0-ND | 3,53064 Kč | Parametric Equivalent |
| HSML-A101-S00J1 | Broadcom Limited | 0 | 516-HSML-A101-S00J1CT-ND | 9,66000 Kč | Similar |
| SML-LX2832SYC-TR | Lumex Opto/Components Inc. | 14 154 | 67-1708-1-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,03432 Kč | 18 205,92 Kč |
| Unit Price without VAT: | 3,03432 Kč |
|---|---|
| Unit Price with VAT: | 3,67153 Kč |



