67-21/Y2C-AP2R2L/2A0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 3,03432 Kč
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 14 154
Unit Price: 18,06000 Kč
Datasheet
Image for 67-21/Y2C-AP2R2L/2A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/Y2C-AP2R2L/2A0

DigiKey Part Number
67-21/Y2C-AP2R2L/2A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/Y2C-AP2R2L/2A0
Description
LED YELLOW CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67-21/Y2C-AP2R2L/2TEverlight Electronics Co Ltd067-21/Y2C-AP2R2L/2T-ND3,03432 KčParametric Equivalent
SML-LX2832SYC-TRLumex Opto/Components Inc.14 15467-1708-1-ND18,06000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,53064 Kč21 183,84 Kč
Unit Price without VAT:3,53064 Kč
Unit Price with VAT:4,27207 Kč