


SML-LX2832SYC-TR | |
|---|---|
DigiKey Part Number | 67-1708-2-ND - Tape & Reel (TR) 67-1708-1-ND - Cut Tape (CT) 67-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832SYC-TR |
Description | LED YELLOW CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| 500 | 7,72138 Kč | 3 860,69 Kč |
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,80986 Kč | 13 619,72 Kč |
| 4 000 | 6,45473 Kč | 25 818,92 Kč |
| 6 000 | 6,27270 Kč | 37 636,20 Kč |
| 10 000 | 6,06716 Kč | 60 671,60 Kč |
| 14 000 | 5,94500 Kč | 83 230,00 Kč |
| 20 000 | 5,82581 Kč | 116 516,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


