
18-038BT/BDGAR6S1-CC01/10T | |
|---|---|
DigiKey Part Number | 1080-18-038BT/BDGAR6S1-CC01/10TTR-ND - Tape & Reel (TR) 1080-18-038BT/BDGAR6S1-CC01/10TCT-ND - Cut Tape (CT) 1080-18-038BT/BDGAR6S1-CC01/10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18-038BT/BDGAR6S1-CC01/10T |
Description | LED RGB DIFFUSED 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18-038BT/BDGAR6S1-CC01/10T Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 625nm Red, 525nm Green, 465nm Blue |
Lens Transparency Diffused | Package / Case 0404 (1010 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 1.00mm L x 1.00mm W |
Lens Size 1.00mm | Height (Max) 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 500 | 1,36488 Kč | 682,44 Kč |
| 1 000 | 1,24833 Kč | 1 248,33 Kč |
| 2 000 | 1,14891 Kč | 2 297,82 Kč |
| 5 000 | 1,03944 Kč | 5 197,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00973 Kč | 10 097,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











