
SPVQ630104 | |
|---|---|
DigiKey Part Number | 4809-SPVQ630104-ND |
Manufacturer | |
Manufacturer Product Number | SPVQ630104 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Manufacturer Alps Alpine | Actuator Type Lever, Straight |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Force 102gf |
Circuit SPDT | Mechanical Life 300,000 Cycles |
Switch Function On-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 25 | 33,21040 Kč | 830,26 Kč |
| 50 | 31,37100 Kč | 1 568,55 Kč |
| 100 | 29,63870 Kč | 2 963,87 Kč |
| 250 | 27,49228 Kč | 6 873,07 Kč |
| 500 | 25,97200 Kč | 12 986,00 Kč |
| 1 500 | 23,73096 Kč | 35 596,44 Kč |
| 6 000 | 21,96916 Kč | 131 814,96 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



