
ETH-241-10-13-E-H1 | |
|---|---|
DigiKey Part Number | 2985-ETH-241-10-13-E-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-241-10-13-E-H1 |
Description | TE HIGH TEMP,241,H1,EPOXY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 70.5W @ 25°C 3.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 70.5W @ 25°C | |
Delta Tmax @ Th | 73°C @ 25°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 29.8 V | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,60000 Kč | 938,60 Kč |
| 10 | 830,61700 Kč | 8 306,17 Kč |
| 25 | 791,11520 Kč | 19 777,88 Kč |
| 50 | 762,44880 Kč | 38 122,44 Kč |
| 100 | 734,78870 Kč | 73 478,87 Kč |
| 250 | 699,70552 Kč | 174 926,38 Kč |
| Unit Price without VAT: | 938,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,70600 Kč |






