
APM2-11-14MA2 | |
|---|---|
DigiKey Part Number | 2985-APM2-11-14MA2-ND |
Manufacturer | |
Manufacturer Product Number | APM2-11-14MA2 |
Description | DOUBLE STAGE, 4X4X2.3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.4W @ 25°C 1.4 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 4.00mm L x 4.00mm W | |
Qmax @ Th | 0.4W @ 25°C | |
Delta Tmax @ Th | 89°C @ 25°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 1.4 A | |
Voltage - Max | 0.8 V | |
Operating Temperature | 90°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,58000 Kč | 1 093,58 Kč |
| 5 | 1 027,43200 Kč | 5 137,16 Kč |
| 10 | 1 000,19800 Kč | 10 001,98 Kč |
| 25 | 965,29480 Kč | 24 132,37 Kč |
| 50 | 939,70660 Kč | 46 985,33 Kč |
| 100 | 914,80310 Kč | 91 480,31 Kč |
| Unit Price without VAT: | 1 093,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,23180 Kč |



