
C40-150W-240V-24VDC ET | |
|---|---|
DigiKey Part Number | 2985-C40-150W-240V-24VDCET-ND |
Manufacturer | |
Manufacturer Product Number | C40-150W-240V-24VDC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 194°F (90°C) Aluminium 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C40-150W-240V-24VDC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 194°F (90°C) | |
Watt Density @ 12V | 50 W/in² | |
Power (Watts) | 150 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 4.409" (112.00mm) | |
Width | 1.654" (42.00mm) | |
Thickness | 1.653" (42.00mm) | |
Material | Aluminium | |
Termination | Wire Leads | |
Length - Lead Wire | 19.685" (500.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,17000 Kč | 2 854,17 Kč |
| 5 | 2 645,48000 Kč | 13 227,40 Kč |
| 10 | 2 560,48000 Kč | 25 604,80 Kč |
| 30 | 2 431,38733 Kč | 72 941,62 Kč |
| Unit Price without VAT: | 2 854,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,54570 Kč |



