
C60-200/300/400-230VAC ET | |
|---|---|
DigiKey Part Number | 2985-C60-200/300/400-230VACET-ND |
Manufacturer | |
Manufacturer Product Number | C60-200/300/400-230VAC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 250°F (121°C) Aluminium |
Datasheet | Datasheet |
EDA/CAD Models | C60-200/300/400-230VAC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 250°F (121°C) | |
Watt Density @ 12V | 80 W/in² | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 3.866" (98.20mm) | |
Width | 2.795" (71.00mm) | |
Thickness | 2.755" (70.00mm) | |
Material | Aluminium | |
Termination | Terminals | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 920,77000 Kč | 3 920,77 Kč |
| 5 | 3 634,11400 Kč | 18 170,57 Kč |
| 10 | 3 517,35000 Kč | 35 173,50 Kč |
| 30 | 3 340,07367 Kč | 100 202,21 Kč |
| Unit Price without VAT: | 3 920,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 744,13170 Kč |


