
C40-100W-240V-24VDC ET | |
|---|---|
DigiKey Part Number | 2985-C40-100W-240V-24VDCET-ND |
Manufacturer | |
Manufacturer Product Number | C40-100W-240V-24VDC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 194°F (90°C) Aluminium 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | C40-100W-240V-24VDC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 194°F (90°C) | |
Watt Density @ 12V | 50 W/in² | |
Power (Watts) | 100 W | |
Voltage | - | |
Shape | Rectangular | |
Length | 3.031" (77.00mm) | |
Width | 1.654" (42.00mm) | |
Thickness | 1.653" (42.00mm) | |
Material | Aluminium | |
Termination | Wire Leads | |
Length - Lead Wire | 19.685" (500.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 618,41000 Kč | 2 618,41 Kč |
| 5 | 2 427,02200 Kč | 12 135,11 Kč |
| 10 | 2 349,01200 Kč | 23 490,12 Kč |
| 30 | 2 230,56333 Kč | 66 916,90 Kč |
| Unit Price without VAT: | 2 618,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 168,27610 Kč |





