1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW22B-10-1K

DigiKey Part Number
5256-MW22B-10-1K-ND
Manufacturer
Manufacturer Product Number
MW22B-10-1K
Description
POT 1K 10-TURN 2W WIRE LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
80ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.820" (20.83mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.880" Dia (22.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1869,11000 Kč869,11 Kč
10720,88200 Kč7 208,82 Kč
25668,76960 Kč16 719,24 Kč
50631,75000 Kč31 587,50 Kč
100596,70440 Kč59 670,44 Kč
250553,27212 Kč138 318,03 Kč
Manufacturers Standard Package
Unit Price without VAT:869,11000 Kč
Unit Price with VAT:1 051,62310 Kč