



L79L12ACZ-TR | |
|---|---|
DigiKey Part Number | 497-7302-2-ND - Tape & Reel (TR) 497-7302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L79L12ACZ-TR |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L12ACZ-TR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,42436 Kč | 856,09 Kč |
| 500 | 3,25176 Kč | 1 625,88 Kč |
| 1 000 | 3,11022 Kč | 3 110,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99358 Kč | 5 987,16 Kč |
| 4 000 | 2,89757 Kč | 11 590,28 Kč |
| 6 000 | 2,84946 Kč | 17 096,76 Kč |
| 10 000 | 2,79620 Kč | 27 962,00 Kč |
| 14 000 | 2,76505 Kč | 38 710,70 Kč |
| 20 000 | 2,73509 Kč | 54 701,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


