
MW22B-10-10K | |
|---|---|
DigiKey Part Number | 5256-MW22B-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-10-10K |
Description | POT 10K 10-TURN 2W WIRE LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,11000 Kč | 869,11 Kč |
| 10 | 720,88200 Kč | 7 208,82 Kč |
| 25 | 668,76960 Kč | 16 719,24 Kč |
| 50 | 631,75000 Kč | 31 587,50 Kč |
| 100 | 596,70440 Kč | 59 670,44 Kč |
| 250 | 553,27212 Kč | 138 318,03 Kč |
| Unit Price without VAT: | 869,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,62310 Kč |





