1 Axis 10 kOhms Surface Mount Joystick Potentiometer 30° 0.1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J3R-IT-10K

DigiKey Part Number
5256-J3R-IT-10K-ND
Manufacturer
Manufacturer Product Number
J3R-IT-10K
Description
ROCKER POT 10K PLASTIC CTR TAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Axis 10 kOhms Surface Mount Joystick Potentiometer 30° 0.1W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Axis
1
Resistance
10 kOhms
Power (Watts)
0.1W
Tolerance
±15%
Adjustment Type
Top Adjustment
Rotation Angle
30°
Mounting Type
Surface Mount
Size / Dimension
Rectangular - 2.375" x 0.750" x 0.438" H (60.33mm x 19.05mm x 11.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 673,87000 Kč5 673,87 Kč
54 948,59800 Kč24 742,99 Kč
104 664,83200 Kč46 648,32 Kč
254 313,81240 Kč107 845,31 Kč
504 065,30940 Kč203 265,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 673,87000 Kč
Unit Price with VAT:6 865,38270 Kč