1 Axis 10 kOhms Surface Mount Joystick Potentiometer 20° 0.1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J3L-IA10-SB

DigiKey Part Number
5256-J3L-IA10-SB-ND
Manufacturer
Manufacturer Product Number
J3L-IA10-SB
Description
JOYSTICK 10K SINGLE AXIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Axis 10 kOhms Surface Mount Joystick Potentiometer 20° 0.1W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Axis
1
Resistance
10 kOhms
Power (Watts)
0.1W
Tolerance
±20%
Adjustment Type
Top Adjustment
Rotation Angle
20°
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 503,16000 Kč5 503,16 Kč
54 799,59600 Kč23 997,98 Kč
104 524,37600 Kč45 243,76 Kč
254 183,93560 Kč104 598,39 Kč
503 942,92460 Kč197 146,23 Kč
Manufacturers Standard Package
Unit Price without VAT:5 503,16000 Kč
Unit Price with VAT:6 658,82360 Kč