
J30-NM30-SB | |
|---|---|
DigiKey Part Number | 5256-J30-NM30-SB-ND |
Manufacturer | |
Manufacturer Product Number | J30-NM30-SB |
Description | JOYSTICK 10K OHM 3 AXIS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Axis 10 kOhms Surface Mount Joystick Potentiometer 30° 0.1W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 3 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 30° | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 008,11000 Kč | 15 008,11 Kč |
| 5 | 13 087,42400 Kč | 65 437,12 Kč |
| 10 | 12 335,94700 Kč | 123 359,47 Kč |
| Unit Price without VAT: | 15 008,11000 Kč |
|---|---|
| Unit Price with VAT: | 18 159,81310 Kč |




