
ET6326 | |
|---|---|
DigiKey Part Number | 5997-ET6326TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6326 |
Description | IC LED DRIVER LINEAR 24MA 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C, PWM Dimming 24mA 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 24mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 1 000 | 2,83473 Kč | 2 834,73 Kč |
| 3 000 | 2,60375 Kč | 7 811,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



