
PLA+175Z1 | |
|---|---|
DigiKey Part Number | 4370-PLA+175Z1-ND |
Manufacturer | |
Manufacturer Product Number | PLA+175Z1 |
Description | ESUN PLA+(1.75MM,1000G)PURPLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Purple | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 63Mpa | |
Flex Strength | 74Mpa | |
Density | 1.23g/cm³ | |
Operating Temperature | 210°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,10000 Kč | 479,10 Kč |
| 10 | 424,97800 Kč | 4 249,78 Kč |
| 25 | 405,18720 Kč | 10 129,68 Kč |
| 50 | 390,83960 Kč | 19 541,98 Kč |
| 100 | 377,00340 Kč | 37 700,34 Kč |
| 250 | 359,46580 Kč | 89 866,45 Kč |
| 500 | 346,74612 Kč | 173 373,06 Kč |
| Unit Price without VAT: | 479,10000 Kč |
|---|---|
| Unit Price with VAT: | 579,71100 Kč |











