PLA+175J1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA+175J1

DigiKey Part Number
4370-PLA+175J1-ND
Manufacturer
Manufacturer Product Number
PLA+175J1
Description
ESUN PLA+(1.75MM,1000G)GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gold PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Gold
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
63Mpa
Flex Strength
74Mpa
Density
1.23g/cm³
Operating Temperature
210°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1474,09000 Kč474,09 Kč
10420,53700 Kč4 205,37 Kč
25400,95240 Kč10 023,81 Kč
50386,75480 Kč19 337,74 Kč
100373,06320 Kč37 306,32 Kč
250355,70892 Kč88 927,23 Kč
500343,12218 Kč171 561,09 Kč
Manufacturers Standard Package
Unit Price without VAT:474,09000 Kč
Unit Price with VAT:573,64890 Kč