
PLA+175R1 | |
---|---|
DigiKey Part Number | 4370-PLA+175R1-ND |
Manufacturer | |
Manufacturer Product Number | PLA+175R1 |
Description | ESUN PLA+(1.75MM,1000G)RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Red | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 63Mpa | |
Flex Strength | 74Mpa | |
Density | 1.23g/cm³ | |
Operating Temperature | 210°C ~ 230°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 474,09000 Kč | 474,09 Kč |
10 | 420,53700 Kč | 4 205,37 Kč |
25 | 400,95240 Kč | 10 023,81 Kč |
50 | 386,75480 Kč | 19 337,74 Kč |
100 | 373,06320 Kč | 37 306,32 Kč |
250 | 355,70892 Kč | 88 927,23 Kč |
500 | 343,12218 Kč | 171 561,09 Kč |
Unit Price without VAT: | 474,09000 Kč |
---|---|
Unit Price with VAT: | 573,64890 Kč |