PETG175SU1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETG175SU1

DigiKey Part Number
4370-PETG175SU1-ND
Manufacturer
Manufacturer Product Number
PETG175SU1
Description
ESUN PETG (1.75MM,1000G)SOLID BL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament Blue (Solid Blue) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Blue (Solid Blue)
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
52.2Mpa
Flex Strength
58.1Mpa
Density
1.27g/cm³
Operating Temperature
230°C ~ 250°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1439,30000 Kč439,30 Kč
10389,58300 Kč3 895,83 Kč
25371,44880 Kč9 286,22 Kč
50358,28840 Kč17 914,42 Kč
100345,60510 Kč34 560,51 Kč
250329,52728 Kč82 381,82 Kč
500317,86664 Kč158 933,32 Kč
Manufacturers Standard Package
Unit Price without VAT:439,30000 Kč
Unit Price with VAT:531,55300 Kč