
PETG175SY1 | |
---|---|
DigiKey Part Number | 4370-PETG175SY1-ND |
Manufacturer | |
Manufacturer Product Number | PETG175SY1 |
Description | ESUN PETG (1.75MM,1000G)SOLID YE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (Solid Yellow) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Yellow (Solid Yellow) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 52.2Mpa | |
Flex Strength | 58.1Mpa | |
Density | 1.27g/cm³ | |
Operating Temperature | 230°C ~ 250°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 439,30000 Kč | 439,30 Kč |
10 | 389,58300 Kč | 3 895,83 Kč |
25 | 371,44880 Kč | 9 286,22 Kč |
50 | 358,28840 Kč | 17 914,42 Kč |
100 | 345,60510 Kč | 34 560,51 Kč |
250 | 329,52728 Kč | 82 381,82 Kč |
500 | 317,86664 Kč | 158 933,32 Kč |
Unit Price without VAT: | 439,30000 Kč |
---|---|
Unit Price with VAT: | 531,55300 Kč |